Flip Flop 1 Element D-Type 1 Bit Negative Edge 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4L52MNG

DigiKey Part Number
NB4L52MNGOS-ND
Manufacturer
Manufacturer Product Number
NB4L52MNG
Description
IC FF D-TYPE SINGLE 1BIT 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Negative Edge 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB4L52MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
500ps @ 5.5V, -
Manufacturer
onsemi
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
25 mA
Function
Reset
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-QFN (3x3)
Number of Elements
1
Package / Case
16-VFQFN Exposed Pad
Number of Bits per Element
1
Base Product Number
Clock Frequency
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,472
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.15000¥133.15
10¥105.51700¥1,055.17
25¥98.61800¥2,465.45
123¥90.13154¥11,086.18
369¥86.13951¥31,785.48
615¥84.66311¥52,067.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.