
NB4L52MNR2G | |
|---|---|
DigiKey Part Number | 488-NB4L52MNR2GTR-ND - Tape & Reel (TR) 488-NB4L52MNR2GCT-ND - Cut Tape (CT) 488-NB4L52MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4L52MNR2G |
Description | IC FF D-TYPE SINGLE 1BIT 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Negative Edge 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4L52MNR2G Models |
Category | Max Propagation Delay @ V, Max CL 500ps @ 5.5V, - |
Manufacturer onsemi | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 25 mA |
Function Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-QFN (3x3) |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.67000 | ¥129.67 |
| 10 | ¥102.68000 | ¥1,026.80 |
| 25 | ¥95.93840 | ¥2,398.46 |
| 100 | ¥91.51000 | ¥9,151.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥78.94657 | ¥236,839.71 |


