Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Introducing Power by Linear

LTC4234HWHH#PBF

DigiKey Part Number
505-LTC4234HWHH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4234HWHH#PBF
Description
IC HOT SWAP CTRLR GP 38QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC4234HWHH#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 15V
Packaging
Tube
Current - Output (Max)
20A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
1.6 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
38-VFQFN Exposed Pad
Applications
General Purpose
Supplier Device Package
38-QFN (5x9)
Features
Auto Retry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.31000¥155.31
10¥123.56200¥1,235.62
40¥112.29625¥4,491.85
120¥106.01308¥12,721.57
280¥102.33118¥28,652.73
520¥100.14440¥52,075.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.