

TDA02H0SB1R | |
|---|---|
DigiKey Part Number | CKN9501TR-ND - Tape & Reel (TR) CKN9501CT-ND - Cut Tape (CT) CKN9501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA02H0SB1R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA02H0SB1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥21.93100 | ¥219.31 |
| 25 | ¥20.32960 | ¥508.24 |
| 100 | ¥18.11260 | ¥1,811.26 |
| 250 | ¥16.81876 | ¥4,204.69 |
| 500 | ¥15.94120 | ¥7,970.60 |
| 1,000 | ¥15.15171 | ¥15,151.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.44831 | ¥28,896.62 |
| 4,000 | ¥13.82728 | ¥55,309.12 |
| 6,000 | ¥13.50002 | ¥81,000.12 |











