
VO617A-9X017T | |
|---|---|
DigiKey Part Number | 751-VO617A-9X017TTR-ND - Tape & Reel (TR) 751-VO617A-9X017TCT-ND - Cut Tape (CT) 751-VO617A-9X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO617A-9X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.56540 | ¥156.54 |
| 500 | ¥1.27714 | ¥638.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.18204 | ¥1,182.04 |
| 2,000 | ¥1.10104 | ¥2,202.08 |
| 3,000 | ¥1.05943 | ¥3,178.29 |
| 5,000 | ¥1.01236 | ¥5,061.80 |
| 7,000 | ¥0.98434 | ¥6,890.38 |
| 10,000 | ¥0.95697 | ¥9,569.70 |
| 25,000 | ¥0.89647 | ¥22,411.75 |
| 50,000 | ¥0.85878 | ¥42,939.00 |
| 100,000 | ¥0.82689 | ¥82,689.00 |











