XZFCBD14A | ||
---|---|---|
DigiKey Part Number | 1497-1094-2-ND - Tape & Reel (TR) 1497-1094-1-ND - Cut Tape (CT) 1497-1094-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZFCBD14A | |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XZFCBD14A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.87000 | ¥27.87 |
10 | ¥19.73700 | ¥197.37 |
100 | ¥16.16310 | ¥1,616.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.16310 | ¥6,465.24 |
800 | ¥13.15610 | ¥10,524.88 |
1,200 | ¥12.49828 | ¥14,997.94 |
2,000 | ¥11.98142 | ¥23,962.84 |