
INA168NA/250 | |
|---|---|
DigiKey Part Number | INA168NATR-ND - Tape & Reel (TR) INA168NACT-ND - Cut Tape (CT) INA168NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168NA/250 |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA168NA/250 Models |
Category | Voltage - Input 2.7V ~ 60V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA138NA/250 | Texas Instruments | 11,583 | INA138NACT-ND | ¥22.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.56000 | ¥28.56 |
| 10 | ¥21.39700 | ¥213.97 |
| 25 | ¥19.60680 | ¥490.17 |
| 100 | ¥17.63620 | ¥1,763.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.69740 | ¥4,174.35 |
| 500 | ¥16.13142 | ¥8,065.71 |
| 750 | ¥15.84785 | ¥11,885.89 |
| 1,250 | ¥15.53369 | ¥19,417.11 |
| 1,750 | ¥15.35009 | ¥26,862.66 |
| 2,500 | ¥15.17357 | ¥37,933.93 |










