Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901MX/NOPB

DigiKey Part Number
LM2901MX/NOPBTR-ND - Tape & Reel (TR)
LM2901MX/NOPBCT-ND - Cut Tape (CT)
LM2901MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901MX/NOPB
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901NSRTexas Instruments2,274296-31654-1-ND¥6.70000Similar
AS339MTR-G1Diodes Incorporated4,01431-AS339MTR-G1CT-ND¥1.65000Similar
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.44000Similar
LM139ADTSTMicroelectronics4,199497-6986-1-ND¥11.33000Similar
LM139DTSTMicroelectronics6,434497-6987-1-ND¥13.81000Similar
In-Stock: 34,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥9.70900¥97.09
25¥8.81560¥220.39
100¥7.83230¥783.23
250¥7.36340¥1,840.85
500¥7.08072¥3,540.36
1,000¥7.02225¥7,022.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.60276¥16,506.90
5,000¥6.45483¥32,274.15
7,500¥6.38075¥47,855.62
12,500¥6.29864¥78,733.00
Manufacturers Standard Package