
ULP-83+ | |
|---|---|
DigiKey Part Number | 3157-ULP-83+TR-ND - Tape & Reel (TR) 3157-ULP-83+CT-ND - Cut Tape (CT) 3157-ULP-83+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULP-83+ |
Description | LUMPED LC LPF, DC - 83 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 83MHz Bandwidth 2dB 6-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD Module |
Frequency 93MHz (Cutoff) | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Bandwidth 83MHz | Height (Max) 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.43000 | ¥196.43 |
| 10 | ¥120.60700 | ¥1,206.07 |
| 50 | ¥112.98940 | ¥5,649.47 |
| 100 | ¥107.91120 | ¥10,791.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥92.04195 | ¥18,408.39 |
| 600 | ¥88.16277 | ¥52,897.66 |











