RF Switch IC General Purpose SPDT 50Ohm 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC349AMS8GE

DigiKey Part Number
1127-3156-ND
Manufacturer
Manufacturer Product Number
HMC349AMS8GE
Description
IC RF SWITCH SPDT 4GHZ 8MSG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC349AMS8GE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
P1dB
34dBm
Manufacturer
Analog Devices Inc.
IIP3
53dBm (min)
Packaging
Strip
Impedance
50Ohm
Part Status
Active
Voltage - Supply
5V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Isolation
50dB
Supplier Device Package
8-MSOP-EP
Insertion Loss
1.2dB
Base Product Number
Test Frequency
3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,469
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.95000¥79.95
10¥62.11500¥621.15
25¥57.65280¥1,441.32
100¥52.74750¥5,274.75
250¥50.40812¥12,602.03
500¥48.99856¥24,499.28
1,000¥47.83837¥47,838.37
Manufacturers Standard Package