Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA138NA/250

DigiKey Part Number
INA138NATR-ND - Tape & Reel (TR)
INA138NACT-ND - Cut Tape (CT)
INA138NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA138NA/250
Description
IC CURRENT MONITOR 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA138NA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 36V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Function
Current Monitor
Supplier Device Package
SOT-23-5
Sensing Method
High-Side
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,583
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.11000¥22.11
10¥16.40200¥164.02
25¥14.97640¥374.41
100¥13.41230¥1,341.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.66648¥3,166.62
500¥12.21652¥6,108.26
750¥11.99120¥8,993.40
1,250¥11.74148¥14,676.85
1,750¥11.59557¥20,292.25
2,500¥11.45528¥28,638.20
Manufacturers Standard Package