Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IDT-ADJ/NOPB

DigiKey Part Number
LM1117IDT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1117IDT-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117IDT-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tube
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-252-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117ID-ADJTRG1Diodes Incorporated1,49731-AZ1117ID-ADJTRG1CT-ND¥0.35000Similar
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥10.71800¥107.18
75¥8.86107¥664.58
150¥8.42987¥1,264.48
300¥8.07427¥2,422.28
525¥7.83396¥4,112.83
1,050¥7.58398¥7,963.18
2,550¥7.32747¥18,685.05
5,025¥7.17028¥36,030.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.