


STR2550 | |
|---|---|
DigiKey Part Number | 497-13848-2-ND - Tape & Reel (TR) 497-13848-1-ND - Cut Tape (CT) 497-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR2550 |
Description | TRANS PNP 500V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 500 mA 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STR2550 Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT560QTC | Diodes Incorporated | 0 | 31-FMMT560QTCTR-ND | ¥2.13340 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.19730 | ¥219.73 |
| 500 | ¥1.66322 | ¥831.61 |
| 1,000 | ¥1.49079 | ¥1,490.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27150 | ¥3,814.50 |
| 6,000 | ¥1.16098 | ¥6,965.88 |
| 9,000 | ¥1.10466 | ¥9,941.94 |
| 15,000 | ¥1.04137 | ¥15,620.55 |
| 21,000 | ¥1.00389 | ¥21,081.69 |
| 30,000 | ¥0.96746 | ¥29,023.80 |











