
STN1NK80Z | |
|---|---|
DigiKey Part Number | 497-4669-2-ND - Tape & Reel (TR) 497-4669-1-ND - Cut Tape (CT) 497-4669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NK80Z |
Description | MOSFET N-CH 800V 250MA SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 250mA (Tc) 2.5W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1NK80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.12200 | ¥101.22 |
| 100 | ¥6.79790 | ¥679.79 |
| 500 | ¥5.37302 | ¥2,686.51 |
| 1,000 | ¥4.91478 | ¥4,914.78 |
| 2,000 | ¥4.59308 | ¥9,186.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.20527 | ¥16,821.08 |
| 8,000 | ¥3.93287 | ¥31,462.96 |
| 12,000 | ¥3.79418 | ¥45,530.16 |
| 20,000 | ¥3.75251 | ¥75,050.20 |











