ZXCT1110QW5-7 | ||
---|---|---|
DigiKey Part Number | ZXCT1110QW5-7DITR-ND - Tape & Reel (TR) ZXCT1110QW5-7DICT-ND - Cut Tape (CT) ZXCT1110QW5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXCT1110QW5-7 | |
Description | IC CURRENT MONITOR SOT25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.5V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥7.31280 | ¥182.82 |
100 | ¥6.00680 | ¥600.68 |
250 | ¥5.61552 | ¥1,403.88 |
500 | ¥4.96238 | ¥2,481.19 |
1,000 | ¥3.91766 | ¥3,917.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65653 | ¥10,969.59 |
6,000 | ¥3.47370 | ¥20,842.20 |
15,000 | ¥3.34311 | ¥50,146.65 |