INA139QPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-17088-2-ND - Tape & Reel (TR) 296-17088-1-ND - Cut Tape (CT) 296-17088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA139QPWRQ1 | |
Description | IC CURRENT MONITOR 0.5% 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA139QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22880 | ¥305.72 |
100 | ¥10.42010 | ¥1,042.01 |
250 | ¥9.78392 | ¥2,445.98 |
500 | ¥8.56088 | ¥4,280.44 |
1,000 | ¥7.09337 | ¥7,093.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.60414 | ¥13,208.28 |
6,000 | ¥6.35954 | ¥38,157.24 |
10,000 | ¥6.11494 | ¥61,149.40 |