INA170EA/250 | |
---|---|
DigiKey Part Number | 296-28958-2-ND - Tape & Reel (TR) 296-28958-1-ND - Cut Tape (CT) 296-28958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA170EA/250 |
Description | IC CURRENT MONITOR 0.5% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA170EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.02000 | ¥71.02 |
10 | ¥64.17700 | ¥641.77 |
25 | ¥61.19320 | ¥1,529.83 |
100 | ¥53.13510 | ¥5,313.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.74688 | ¥12,686.72 |
500 | ¥46.26922 | ¥23,134.61 |
1,250 | ¥40.29899 | ¥50,373.74 |