
AP7366EA-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-33W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-33W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-33W5-7 |
Description | IC REG LINEAR 3.3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 25 | ¥1.60080 | ¥40.02 |
| 100 | ¥1.37690 | ¥137.69 |
| 250 | ¥1.27052 | ¥317.63 |
| 500 | ¥1.20652 | ¥603.26 |
| 1,000 | ¥1.15367 | ¥1,153.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08837 | ¥3,265.11 |
| 6,000 | ¥1.05644 | ¥6,338.64 |
| 9,000 | ¥1.04044 | ¥9,363.96 |
| 15,000 | ¥1.02271 | ¥15,340.65 |
| 21,000 | ¥1.01235 | ¥21,259.35 |
| 30,000 | ¥1.00240 | ¥30,072.00 |
| 75,000 | ¥0.98094 | ¥73,570.50 |











