PCA9420UKZ | ||
---|---|---|
DigiKey Part Number | 568-15384-2-ND - Tape & Reel (TR) 568-15384-1-ND - Cut Tape (CT) 568-15384-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9420UKZ | |
Description | POWER MANAGEMENT IC FOR LOW-POWE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Microcontroller, MCU PMIC 25-WLCSP (2.09x2.09) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.09x2.09) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥16.40200 | ¥164.02 |
25 | ¥15.50240 | ¥387.56 |
100 | ¥13.43620 | ¥1,343.62 |
250 | ¥12.74680 | ¥3,186.70 |
500 | ¥12.13062 | ¥6,065.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.13065 | ¥36,391.95 |