Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSWCEE010

DigiKey Part Number
4809-SKSWCEE010TR-ND - Tape & Reel (TR)
4809-SKSWCEE010CT-ND - Cut Tape (CT)
4809-SKSWCEE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKSWCEE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
3.00mm x 2.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.13mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.86200¥38.62
25¥3.60240¥90.06
100¥3.21870¥321.87
250¥2.98116¥745.29
500¥2.81412¥1,407.06
1,000¥2.65947¥2,659.47
2,500¥2.47531¥6,188.27
5,000¥2.35179¥11,758.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥2.14425¥42,885.00
40,000¥2.05886¥82,354.40
Manufacturers Standard Package