


TCR3UG18A,LF | |
|---|---|
DigiKey Part Number | TCR3UG18ALFTR-ND - Tape & Reel (TR) TCR3UG18ALFCT-ND - Cut Tape (CT) TCR3UG18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG18A,LF |
Description | IC REG LIN 1.8V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UG18A,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 680 nA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Inrush Current, Over Current, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WCSP-F (0.65x0.65) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.457V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46200 | ¥36.55 |
| 100 | ¥1.25620 | ¥125.62 |
| 250 | ¥1.15748 | ¥289.37 |
| 500 | ¥1.09810 | ¥549.05 |
| 1,000 | ¥1.04897 | ¥1,048.97 |
| 2,500 | ¥0.99961 | ¥2,499.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.96602 | ¥4,830.10 |
| 10,000 | ¥0.94034 | ¥9,403.40 |
| 15,000 | ¥0.92747 | ¥13,912.05 |
| 25,000 | ¥0.91323 | ¥22,830.75 |
| 35,000 | ¥0.90489 | ¥31,671.15 |
| 50,000 | ¥0.89688 | ¥44,844.00 |






