BM29B0.6-4DS/2-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM29B0.6-4DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B0.6-4DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B0.6-4DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-4DS/2-0.35V(51) |
Description | 6 (4 + 2 POWER) POSITION CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-4DS/2-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.86960 | ¥121.74 |
50 | ¥4.76800 | ¥238.40 |
100 | ¥4.56030 | ¥456.03 |
250 | ¥4.14572 | ¥1,036.43 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥3.31658 | ¥3,316.58 |
2,500 | ¥3.00564 | ¥7,514.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.69472 | ¥53,894.40 |