DMN1004UFV-7 | ||
---|---|---|
DigiKey Part Number | DMN1004UFV-7DITR-ND - Tape & Reel (TR) DMN1004UFV-7DICT-ND - Cut Tape (CT) DMN1004UFV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN1004UFV-7 | |
Description | MOSFET N-CH 12V 70A POWERDI3333 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 12 V 70A (Tc) 1.9W (Ta) Surface Mount PowerDI3333-8 (Type UX) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2385 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99000 | ¥39.90 |
100 | ¥2.77480 | ¥277.48 |
500 | ¥2.16628 | ¥1,083.14 |
1,000 | ¥1.76074 | ¥1,760.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57398 | ¥3,147.96 |
6,000 | ¥1.49395 | ¥8,963.70 |
10,000 | ¥1.38724 | ¥13,872.40 |
50,000 | ¥1.32068 | ¥66,034.00 |