70A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,842 In Stock 28,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.57398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 70A (Tc) | 2.5V, 4.5V | 3.8mOhm @ 15A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2385 pF @ 6 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
8,232 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.15691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 4.2mOhm @ 70A, 10V | 2V @ 270µA | 175 nC @ 10 V | ±20V | 12400 pF @ 15 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,106 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.43612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,076 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.85848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 10V | 11.1mOhm @ 70A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,677 In Stock | 1 : ¥58.29000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 300 V | 70A (Tc) | 10V | 32mOhm @ 42A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10774 pF @ 50 V | - | 517W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
9,099 In Stock | 1 : ¥245.79000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
8,458 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 10V | 8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,705 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.69862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 6mOhm @ 11.5A, 10V | 3V @ 250µA | 64.2 nC @ 10 V | ±25V | 2826 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
52,988 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.27763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 2118 pF @ 30 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,577 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.3V @ 250µA | 200 nC @ 10 V | ±20V | 7300 pF @ 15 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
16,459 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.31657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 2.2V @ 1mA | 51 nC @ 10 V | ±20V | 3264 pF @ 15 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
6,553 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.29510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 6.8mOhm @ 70A, 10V | 2V @ 150µA | 91 nC @ 10 V | ±20V | 7720 pF @ 15 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,752 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥4.46148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 10V | 8.7mOhm @ 50A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 4050 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,032 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.72891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 4.3mOhm @ 70A, 10V | 2.2V @ 30µA | 48 nC @ 10 V | ±16V | 3300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,915 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.15230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 70A (Tc) | 6V, 10V | 7.4mOhm @ 35A, 10V | 3.8V @ 36µA | 30 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
5,512 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.66737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 4.5V, 10V | 4.1mOhm @ 35A, 10V | 2.5V @ 1mA | 75 nC @ 10 V | ±20V | 6300 pF @ 50 V | - | 2.5W (Ta), 67W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,222 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.54928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 10V | 10mOhm @ 40A, 10V | 4.5V @ 250µA | 45 nC @ 10 V | ±20V | 3100 pF @ 50 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,555 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.48994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 70A (Tc) | 10V | 11.1mOhm @ 70A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,816 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.71935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 10V | 10mOhm @ 40A, 10V | 4.5V @ 250µA | 45 nC @ 10 V | ±20V | 3100 pF @ 50 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,445 In Stock | 1 : ¥18.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 10V | 14mOhm @ 70A, 10V | 4V @ 250µA | 156 nC @ 20 V | ±20V | 2250 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,253 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.43612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 4.5V, 10V | 12.7mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 6700 pF @ 30 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
366 In Stock | 1 : ¥23.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 10V | 23mOhm @ 35A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3300 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
14,977 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,000 : ¥11.12276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 4.5V, 10V | 11.8mOhm @ 70A, 10V | 2.4V @ 83µA | 80 nC @ 10 V | ±20V | 5550 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
663 In Stock | 1 : ¥23.81000 Cut Tape (CT) 1,000 : ¥11.30386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 70A (Tc) | 10V | 11.3mOhm @ 70A, 10V | 4V @ 83µA | 66 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,391 In Stock | 1 : ¥36.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 10V | 14mOhm @ 54A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 |