TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD21357

DigiKey Part Number
785-1833-2-ND - Tape & Reel (TR)
785-1833-1-ND - Cut Tape (CT)
785-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD21357
Description
MOSFET P-CH 30V 70A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.38400¥63.84
100¥4.20500¥420.50
500¥3.26876¥1,634.38
1,000¥2.96733¥2,967.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.64097¥6,602.42
5,000¥2.43921¥12,196.05
7,500¥2.33645¥17,523.38
12,500¥2.22100¥27,762.50
17,500¥2.21208¥38,711.40
Manufacturers Standard Package