2SAR582D3TL1 | |
---|---|
DigiKey Part Number | 846-2SAR582D3TL1TR-ND - Tape & Reel (TR) 846-2SAR582D3TL1CT-ND - Cut Tape (CT) 846-2SAR582D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR582D3TL1 |
Description | TRANS PNP 30V 10A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 10 A 230MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.86100 | ¥108.61 |
100 | ¥8.44500 | ¥844.50 |
500 | ¥7.15806 | ¥3,579.03 |
1,000 | ¥5.83094 | ¥5,830.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.48913 | ¥13,722.83 |
5,000 | ¥5.22775 | ¥26,138.75 |
12,500 | ¥4.98648 | ¥62,331.00 |