
AOSP66920 | |
|---|---|
DigiKey Part Number | 785-1842-2-ND - Tape & Reel (TR) 785-1842-1-ND - Cut Tape (CT) 785-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP66920 |
Description | MOSFET N-CH 100V 13.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSP66920 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ15N10YA-TP | MCC (Micro Commercial Components) | 4,003 | 353-MCQ15N10YA-TPCT-ND | ¥16.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥11.18900 | ¥111.89 |
| 100 | ¥7.55550 | ¥755.55 |
| 500 | ¥5.99774 | ¥2,998.87 |
| 1,000 | ¥5.49690 | ¥5,496.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.86102 | ¥14,583.06 |
| 6,000 | ¥4.54111 | ¥27,246.66 |
| 9,000 | ¥4.37819 | ¥39,403.71 |
| 15,000 | ¥4.29006 | ¥64,350.90 |




