Bipolar (BJT) Transistor NPN 30 V 10 A 250MHz 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 10 A 250MHz 10 W Surface Mount TO-252
TO-252

2SCR582D3TL1

DigiKey Part Number
846-2SCR582D3TL1TR-ND - Tape & Reel (TR)
846-2SCR582D3TL1CT-ND - Cut Tape (CT)
846-2SCR582D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR582D3TL1
Description
TRANS NPN 30V 10A TO-252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 10 A 250MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
10 W
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 4A
Supplier Device Package
TO-252
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,116
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥11.78500¥117.85
100¥7.98050¥798.05
500¥6.35202¥3,176.01
1,000¥5.82828¥5,828.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.26170¥13,154.25
5,000¥4.91167¥24,558.35
7,500¥4.73341¥35,500.58
12,500¥4.65187¥58,148.38
Manufacturers Standard Package