IRFP4868PBF | ||
---|---|---|
DigiKey Part Number | IRFP4868PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFP4868PBF | |
Description | MOSFET N-CH 300V 70A TO247AC | |
Customer Reference | ||
Detailed Description | N-Channel 300 V 70A (Tc) 517W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10774 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
25 | ¥46.51400 | ¥1,162.85 |
100 | ¥41.61650 | ¥4,161.65 |
500 | ¥36.72074 | ¥18,360.37 |
1,000 | ¥33.04862 | ¥33,048.62 |
2,000 | ¥30.96780 | ¥61,935.60 |