IRF300P226 | ||
---|---|---|
DigiKey Part Number | 448-IRF300P226-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF300P226 | |
Description | MOSFET N-CH 300V 100A TO247AC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 300 V 100A (Tc) 556W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF300P226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 191 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10030 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 556W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
25 | ¥62.37800 | ¥1,559.45 |
100 | ¥55.81120 | ¥5,581.12 |
500 | ¥49.24492 | ¥24,622.46 |
1,000 | ¥44.32046 | ¥44,320.46 |