
FDL100N50F | |
|---|---|
DigiKey Part Number | FDL100N50F-ND |
Manufacturer | |
Manufacturer Product Number | FDL100N50F |
Description | MOSFET N-CH 500V 100A TO264-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 100A (Tc) 2500W (Tc) Through Hole TO-264-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDL100N50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 238 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.94000 | ¥158.94 |
| 25 | ¥101.57520 | ¥2,539.38 |
| 100 | ¥88.78250 | ¥8,878.25 |










