CI11xxM1VR0-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1104M1VR0-NH

DigiKey Part Number
2987-CI1104M1VR0-NHTR-ND - Tape & Reel (TR)
2987-CI1104M1VR0-NHCT-ND - Cut Tape (CT)
2987-CI1104M1VR0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI1104M1VR0-NH
Description
4 POS 1.00MM(.039) SINGLE ROW ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.069" (1.75mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (AC/DC)
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.46400¥14.64
100¥1.24620¥124.62
500¥1.11224¥556.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.05915¥1,059.15
2,000¥1.00850¥2,017.00
3,000¥0.98004¥2,940.12
5,000¥0.94531¥4,726.55
7,000¥0.92313¥6,461.91
10,000¥0.90018¥9,001.80
25,000¥0.84384¥21,096.00
50,000¥0.80358¥40,179.00
100,000¥0.76526¥76,526.00
Manufacturers Standard Package