
LM5060MM/NOPB | |
|---|---|
DigiKey Part Number | 296-39024-2-ND - Tape & Reel (TR) 296-39024-1-ND - Cut Tape (CT) 296-39024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5060MM/NOPB |
Description | IC GATE DRVR HIGH-SIDE 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5060MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.67658 | ¥11,676.58 |
| 2,000 | ¥11.37943 | ¥22,758.86 |
| 3,000 | ¥11.23059 | ¥33,691.77 |
| 5,000 | ¥11.06569 | ¥55,328.45 |
| 7,000 | ¥10.96931 | ¥76,785.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.45000 | ¥23.45 |
| 10 | ¥17.46100 | ¥174.61 |
| 25 | ¥15.95920 | ¥398.98 |
| 100 | ¥14.30490 | ¥1,430.49 |
| 250 | ¥13.51660 | ¥3,379.15 |
| 500 | ¥13.04114 | ¥6,520.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.64000 | ¥21.64 |
| 10 | ¥16.11700 | ¥161.17 |
| 25 | ¥14.73120 | ¥368.28 |
| 100 | ¥13.20420 | ¥1,320.42 |
| 250 | ¥12.47652 | ¥3,119.13 |
| 500 | ¥12.03768 | ¥6,018.84 |











