Similar
Similar
Similar

IXFH60N50P3 | |
|---|---|
DigiKey Part Number | 238-IXFH60N50P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFH60N50P3 |
Description | MOSFET N-CH 500V 60A TO247AD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 60A (Tc) 1040W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT5014BLLG | Microchip Technology | 45 | APT5014BLLG-ND | ¥22,779.00000 | Similar |
| STW32NM50N | STMicroelectronics | 497 | 497-13284-5-ND | ¥11,313.00000 | Similar |
| STW34NM60ND | STMicroelectronics | 235 | 497-11366-5-ND | ¥18,498.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.05000 | ¥113.05 |
| 30 | ¥68.27433 | ¥2,048.23 |
| 120 | ¥58.46958 | ¥7,016.35 |
| 510 | ¥52.39253 | ¥26,720.19 |






