
STW34NM60ND | |
|---|---|
DigiKey Part Number | 497-11366-5-ND |
Manufacturer | |
Manufacturer Product Number | STW34NM60ND |
Description | MOSFET N-CH 600V 29A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW34NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80.4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT56M60B2 | Microchip Technology | 0 | APT56M60B2-ND | ¥121.49500 | Similar |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | ¥61.86000 | Similar |
| FCH110N65F-F155 | onsemi | 810 | FCH110N65F-F155-ND | ¥76.00000 | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | ¥89.31000 | Similar |
| IPW60R099P6XKSA1 | Infineon Technologies | 232 | IPW60R099P6XKSA1-ND | ¥56.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.06000 | ¥100.06 |
| 30 | ¥59.79567 | ¥1,793.87 |
| 120 | ¥50.97333 | ¥6,116.80 |
| 510 | ¥44.68047 | ¥22,787.04 |

