IPP120N20NFDAKSA1 | ||
---|---|---|
DigiKey Part Number | IPP120N20NFDAKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPP120N20NFDAKSA1 | |
Description | MOSFET N-CH 200V 84A TO220-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 84A (Tc) 300W (Tc) Through Hole PG-TO220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 84A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
50 | ¥43.93320 | ¥2,196.66 |
100 | ¥39.30800 | ¥3,930.80 |
500 | ¥34.68350 | ¥17,341.75 |
1,000 | ¥31.21514 | ¥31,215.14 |
2,000 | ¥29.24978 | ¥58,499.56 |