
2ED21824S06JXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED21824S06JXUMA1TR-ND - Tape & Reel (TR) 448-2ED21824S06JXUMA1CT-ND - Cut Tape (CT) 448-2ED21824S06JXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21824S06JXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-DSO-14-49 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21824S06JXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package PG-DSO-14-49 |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.65500 | ¥156.55 |
| 25 | ¥14.27400 | ¥356.85 |
| 100 | ¥12.75230 | ¥1,275.23 |
| 250 | ¥12.02788 | ¥3,006.97 |
| 500 | ¥11.59106 | ¥5,795.53 |
| 1,000 | ¥11.23156 | ¥11,231.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.85189 | ¥27,129.72 |
| 5,000 | ¥10.62316 | ¥53,115.80 |
| 7,500 | ¥10.50860 | ¥78,814.50 |









