AD8004ARZ-14 | |
---|---|
DigiKey Part Number | 505-AD8004ARZ-14-ND |
Manufacturer | |
Manufacturer Product Number | AD8004ARZ-14 |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8004ARZ-14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 30 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.36000 | ¥97.36 |
10 | ¥89.45700 | ¥894.57 |
56 | ¥85.74661 | ¥4,801.81 |
112 | ¥75.54946 | ¥8,461.54 |
280 | ¥71.84118 | ¥20,115.53 |
504 | ¥67.20621 | ¥33,871.93 |
1,008 | ¥61.64438 | ¥62,137.54 |