IPB70N10S3L12ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-IPB70N10S3L12ATMA1TR-ND - Tape & Reel (TR) 448-IPB70N10S3L12ATMA1CT-ND - Cut Tape (CT) 448-IPB70N10S3L12ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB70N10S3L12ATMA1 | |
Description | MOSFET N-CH 100V 70A TO263-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.8mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.46400 | ¥194.64 |
100 | ¥15.49270 | ¥1,549.27 |
500 | ¥13.10902 | ¥6,554.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.12276 | ¥11,122.76 |
2,000 | ¥10.56666 | ¥21,133.32 |
5,000 | ¥10.16941 | ¥50,847.05 |