TPH7R204PL,LQ | ||
---|---|---|
DigiKey Part Number | TPH7R204PLLQTR-ND - Tape & Reel (TR) TPH7R204PLLQCT-ND - Cut Tape (CT) TPH7R204PLLQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH7R204PL,LQ | |
Description | MOSFET N-CH 40V 48A 8SOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 48A (Tc) 69W (Tc) Surface Mount 8-SOP Advance (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPH7R204PL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.37400 | ¥43.74 |
100 | ¥3.03000 | ¥303.00 |
500 | ¥2.53164 | ¥1,265.82 |
1,000 | ¥2.15457 | ¥2,154.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91894 | ¥5,756.82 |
6,000 | ¥1.81794 | ¥10,907.64 |
9,000 | ¥1.68328 | ¥15,149.52 |
30,000 | ¥1.66662 | ¥49,998.60 |