
MP2615GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1610-2-ND - Tape & Reel (TR) 1589-1610-1-ND - Cut Tape (CT) 1589-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2615GQ-Z |
Description | IC BATT CHG LI-ION 1-2CELL 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2615GQ-Z Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 16-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2615GQ-P | Monolithic Power Systems Inc. | 778 | 1589-MP2615GQ-PCT-ND | ¥20.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55140 | ¥1,055.14 |
| 250 | ¥9.94884 | ¥2,487.21 |
| 500 | ¥9.61606 | ¥4,808.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.78116 | ¥43,905.80 |






