
MP28167GQ-A-Z | |
|---|---|
DigiKey Part Number | 1589-MP28167GQ-A-ZTR-ND - Tape & Reel (TR) 1589-MP28167GQ-A-ZCT-ND - Cut Tape (CT) 1589-MP28167GQ-A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-A-Z |
Description | IC REG BUCK BOOST ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 520kHz, 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.07000 | ¥22.07 |
| 10 | ¥16.45900 | ¥164.59 |
| 25 | ¥15.04600 | ¥376.15 |
| 100 | ¥13.49250 | ¥1,349.25 |
| 250 | ¥12.75132 | ¥3,187.83 |
| 500 | ¥12.30458 | ¥6,152.29 |
| 1,000 | ¥11.93690 | ¥11,936.90 |
| 2,500 | ¥11.54875 | ¥28,871.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.31478 | ¥56,573.90 |










