
INA199B1DCKR | |
|---|---|
DigiKey Part Number | 296-40118-2-ND - Tape & Reel (TR) 296-40118-1-ND - Cut Tape (CT) 296-40118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B1DCKR |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B1DCKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 6-TSSOP, SC-88, SOT-363 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SC-70-6 |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT199B1DW-7 | Diodes Incorporated | 1,652 | 31-ZXCT199B1DW-7CT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.09640 | ¥77.41 |
| 100 | ¥2.69680 | ¥269.68 |
| 250 | ¥2.50680 | ¥626.70 |
| 500 | ¥2.39250 | ¥1,196.25 |
| 1,000 | ¥2.29823 | ¥2,298.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.18185 | ¥6,545.55 |
| 6,000 | ¥2.12488 | ¥12,749.28 |
| 9,000 | ¥2.09635 | ¥18,867.15 |
| 15,000 | ¥2.06475 | ¥30,971.25 |
| 21,000 | ¥2.04627 | ¥42,971.67 |
| 30,000 | ¥2.02851 | ¥60,855.30 |












