INA199 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199EVM

DigiKey Part Number
296-43444-ND
Manufacturer
Manufacturer Product Number
INA199EVM
Description
EVAL BOARD FOR INA199
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA199 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
0.4V/µs
Manufacturer
Texas Instruments
Current - Supply (Main IC)
65µA
Packaging
Box
Voltage - Supply, Single/Dual (±)
2.7V ~ 26V
Part Status
Active
Utilized IC / Part
INA199
Channels per IC
1 - Single
Contents
Board(s)
Amplifier Type
Current Sense
Base Product Number
Output Type
Single-Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.56000¥307.56
Manufacturers Standard Package