INA199C1DCKR | ||
---|---|---|
DigiKey Part Number | 296-47775-2-ND - Tape & Reel (TR) 296-47775-1-ND - Cut Tape (CT) 296-47775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA199C1DCKR | |
Description | IC CURRENT SENSE 1% SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Regulator High/Low-Side SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA199C1DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | -0.1V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11760 | ¥152.94 |
100 | ¥4.99290 | ¥499.29 |
250 | ¥4.63728 | ¥1,159.32 |
500 | ¥3.94672 | ¥1,973.36 |
1,000 | ¥3.15740 | ¥3,157.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86137 | ¥8,584.11 |
6,000 | ¥2.66404 | ¥15,984.24 |
15,000 | ¥2.56537 | ¥38,480.55 |
30,000 | ¥2.46670 | ¥74,001.00 |