Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICPL2630

DigiKey Part Number
ICPL2630-ND
Manufacturer
Manufacturer Product Number
ICPL2630
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
7V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
2
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Turn On / Turn Off Time (Typ)
40ns, 35ns
Mounting Type
Through Hole
Rise / Fall Time (Typ)
40ns, 10ns
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
50¥11.44400¥572.20
100¥10.64350¥1,064.35
500¥9.21806¥4,609.03
1,000¥8.75354¥8,753.54
2,000¥8.35998¥16,719.96
5,000¥7.93099¥39,654.95
10,000¥7.66408¥76,640.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.