INA199C1DCKT | |
---|---|
DigiKey Part Number | 296-INA199C1DCKTTR-ND - Tape & Reel (TR) 296-INA199C1DCKTCT-ND - Cut Tape (CT) 296-INA199C1DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1DCKT |
Description | IC CURRENT SENSE 1% SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C1DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | -0.1V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.66500 | ¥116.65 |
25 | ¥11.07280 | ¥276.82 |
100 | ¥9.09680 | ¥909.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.51451 | ¥5,635.88 |
1,250 | ¥5.93254 | ¥7,415.68 |
2,500 | ¥5.53704 | ¥13,842.60 |
6,250 | ¥5.26017 | ¥32,876.06 |
12,500 | ¥5.06242 | ¥63,280.25 |