ISO1540D | ||
---|---|---|
DigiKey Part Number | 296-34896-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO1540D | |
Description | DGTL ISOL 2500VRMS 2CH I2C 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO1540D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 80ns, 21ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63600 | ¥456.36 |
75 | ¥43.51387 | ¥3,263.54 |
150 | ¥37.78273 | ¥5,667.41 |
300 | ¥36.08447 | ¥10,825.34 |
525 | ¥32.90040 | ¥17,272.71 |
1,050 | ¥28.65524 | ¥30,088.00 |
2,550 | ¥27.59390 | ¥70,364.45 |