




09021646921 | |
|---|---|
DigiKey Part Number | 1195-1094-ND |
Manufacturer | |
Manufacturer Product Number | 09021646921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021646921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.28000 | ¥39.28 |
| 10 | ¥33.38600 | ¥333.86 |
| 25 | ¥31.29040 | ¥782.26 |
| 50 | ¥29.79680 | ¥1,489.84 |
| 130 | ¥27.85269 | ¥3,620.85 |
| 260 | ¥26.52315 | ¥6,896.02 |
| 520 | ¥25.25767 | ¥13,133.99 |
| 1,040 | ¥24.05305 | ¥25,015.17 |
| 2,600 | ¥22.54868 | ¥58,626.57 |
















