64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
09022646825
09022646825
HARTING DIN 41 612 Testimonial

09022646825

DigiKey Part Number
1195-1102-ND
Manufacturer
Manufacturer Product Number
09022646825
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09022646825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
B
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Panel Mount, Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Solder
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
10¥46.33700¥463.37
25¥43.43080¥1,085.77
50¥41.35500¥2,067.75
130¥38.65838¥5,025.59
260¥36.81358¥9,571.53
520¥35.05731¥18,229.80
1,040¥33.38558¥34,721.00
2,600¥31.29822¥81,375.37
Manufacturers Standard Package